
MSP430F1232CY | |
|---|---|
DigiKey Part Number | MSP430F1232CY-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F1232CY |
Description | IC MCU 16BIT 8KB FLASH DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH Diesale |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1232CY Models |
Category | Number of I/O 22 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor MSP430 CPU16 | Oscillator Type Internal |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package Diesale |
Connectivity SPI, UART/USART | Package / Case Die |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,67963 € | 3.041,76 € |
| Unit Price without VAT: | 4,67963 € |
|---|---|
| Unit Price with VAT: | 5,56876 € |

