
MSP430F1222IRHBT | |
|---|---|
DigiKey Part Number | 296-MSP430F1222IRHBTTR-ND - Tape & Reel (TR) 296-16794-1-ND - Cut Tape (CT) 296-16794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1222IRHBT |
Description | IC MCU 16BIT 4KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1222IRHBT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,02000 € | 50,20 € |
| 25 | 4,64920 € | 116,23 € |
| 100 | 4,24170 € | 424,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,04740 € | 1.011,85 € |
| 500 | 3,93026 € | 1.965,13 € |
| 750 | 3,87161 € | 2.903,71 € |
| 1.250 | 3,80662 € | 4.758,28 € |
| 1.750 | 3,76863 € | 6.595,10 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

