Similar

MSP430F1121IDWR | |
|---|---|
DigiKey Part Number | MSP430F1121IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F1121IDWR |
Description | IC MCU 16BIT 4KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1121IDWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Not For New Designs | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-SOIC |
Peripherals POR, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F1121AIDWR | Texas Instruments | 3.465 | 296-41326-1-ND | 4,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,80360 € | 7.607,20 € |
| Unit Price without VAT: | 3,80360 € |
|---|---|
| Unit Price with VAT: | 4,52628 € |


