
MSP430F1121AIRGER | |
|---|---|
DigiKey Part Number | 296-15891-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F1121AIRGER |
Description | IC MCU 16BIT 4KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1121AIRGER Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 24-VQFN (4x4) |
Peripherals POR, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,24336 € | 6.730,08 € |
| Unit Price without VAT: | 2,24336 € |
|---|---|
| Unit Price with VAT: | 2,66960 € |

