
MSP430F1111AIDGV | |
|---|---|
DigiKey Part Number | 296-15782-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F1111AIDGV |
Description | IC MCU 16BIT 2KB FLASH 20TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 2KB (2K x 8 + 256B) FLASH 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1111AIDGV Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-TVSOP |
Peripherals POR, WDT | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,16238 € | 973,07 € |
| Unit Price without VAT: | 2,16238 € |
|---|---|
| Unit Price with VAT: | 2,57323 € |

