
MSP430F110IPW | |
|---|---|
DigiKey Part Number | 296-9609-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F110IPW |
Description | IC MCU 16BIT 1KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 128B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F110IPW Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor MSP430 CPU16 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 20-TSSOP |
Speed 8MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,35979 € | 380,74 € |
| Unit Price without VAT: | 1,35979 € |
|---|---|
| Unit Price with VAT: | 1,61815 € |

