Direct

MSP430F110IDWR | |
|---|---|
DigiKey Part Number | MSP430F110IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F110IDWR |
Description | IC MCU 16BIT 1KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 128B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F110IDWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor MSP430 CPU16 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 20-SOIC |
Speed 8MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F1101AIDWR | Texas Instruments | 0 | 296-26171-1-ND | 3,52000 € | Direct |


