MSP430F1101AIDWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.000
Unit Price: 2,03102 €
Datasheet
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 256B) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1101AIDWR

DigiKey Part Number
296-26171-2-ND - Tape & Reel (TR)
296-26171-1-ND - Cut Tape (CT)
296-26171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F1101AIDWR
Description
IC MCU 16BIT 1KB FLASH 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 256B) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1101AIDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,44900 €24,49 €
252,24880 €56,22 €
1002,02860 €202,86 €
2501,92356 €480,89 €
5001,88818 €944,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,76519 €3.530,38 €
4.0001,72988 €6.919,52 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €