MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 256B) FLASH 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1101AIDGVR

DigiKey Part Number
MSP430F1101AIDGVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F1101AIDGVR
Description
IC MCU 16BIT 1KB FLASH 20TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 1KB (1K x 8 + 256B) FLASH 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1101AIDGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TVSOP
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,54681 €3.093,62 €
Manufacturers Standard Package
Unit Price without VAT:1,54681 €
Unit Price with VAT:1,84070 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC