
MSP430BT5190IPZ | |
|---|---|
DigiKey Part Number | 296-33412-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430BT5190IPZ |
Description | IC MCU 16BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 Bluetooth Microcontroller IC FLASH (256kB) 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430BT5190IPZ Models |
Category | RAM Size 16K x 8 |
Manufacturer Texas Instruments | Interface I2C, IrDA, SCI, SPI, UART/USART |
Series | Number of I/O 87 |
Packaging Tray | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Applications Bluetooth | Package / Case 100-LQFP |
Program Memory Type FLASH (256kB) | Supplier Device Package 100-LQFP (14x14) |
Controller Series MSP430 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 10 | 9,48200 € | 94,82 € |
| 24 | 8,86917 € | 212,86 € |
| 90 | 8,18789 € | 736,91 € |
| 270 | 7,78530 € | 2.102,03 € |
| 450 | 7,63647 € | 3.436,41 € |
| 990 | 7,44488 € | 7.370,43 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |

