


MSP430AFE252IPWR | |
|---|---|
DigiKey Part Number | 296-36668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430AFE252IPWR |
Description | IC MCU 16BIT 16KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 12MHz 16KB (16K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430AFE252IPWR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 2x24b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 24-TSSOP |
Connectivity SPI, UART/USART | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
Number of I/O 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,95928 € | 7.918,56 € |
| Unit Price without VAT: | 3,95928 € |
|---|---|
| Unit Price with VAT: | 4,71154 € |

