
MSP430A092IPMR | |
|---|---|
DigiKey Part Number | 296-35092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430A092IPMR |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | MSP430 MSP430x09x Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430A092IPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 3x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 14 |

