
MSP-US-TRF6901 | |
|---|---|
DigiKey Part Number | MSP-US-TRF6901-ND |
Manufacturer | |
Manufacturer Product Number | MSP-US-TRF6901 |
Description | KIT EVAL TRF6901 W/MSP430 USA |
Customer Reference | |
Detailed Description | TRF6901, MSP430F149 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF6901, MSP430F149 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

