ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC1213Y5PAGT

DigiKey Part Number
296-17432-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSC1213Y5PAGT
Description
IC DAS/ADC/DAC SPECIAL 64-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSC1213Y5PAGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
ADC and DAC: MCU Based
Package / Case
64-TQFP
Number of Channels
8
Supplier Device Package
64-TQFP (10x10)
Sampling Rate (Per Second)
1k
Base Product Number
Data Interface
Serial, Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25095,02784 €23.756,96 €
Manufacturers Standard Package
Unit Price without VAT:95,02784 €
Unit Price with VAT:113,08313 €