Direct

MSC1213Y3PAGR | |
|---|---|
DigiKey Part Number | MSC1213Y3PAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1213Y3PAGR |
Description | IC DAS/ADC/DAC SPECIAL 64-TQFP |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1213Y3PAGR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type ADC and DAC: MCU Based | Package / Case 64-TQFP |
Number of Channels 8 | Supplier Device Package 64-TQFP (10x10) |
Sampling Rate (Per Second) 1k | Base Product Number |
Data Interface Serial, Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC1213Y3PAGT | Texas Instruments | 4.203 | 296-17430-2-ND | 76,15000 € | Direct |


