
MSC1212Y4PAGT | |
|---|---|
DigiKey Part Number | 296-14765-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1212Y4PAGT |
Description | IC DAS/ADC/DAC SPECIAL 64-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1212Y4PAGT Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC and DAC: MCU Based | Package / Case 64-TQFP |
Number of Channels 8 | Supplier Device Package 64-TQFP (10x10) |
Sampling Rate (Per Second) 1k | Base Product Number |
Data Interface Serial, Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,61560 € | 27.903,90 € |
| Unit Price without VAT: | 111,61560 € |
|---|---|
| Unit Price with VAT: | 132,82256 € |

