
MSC1202Y2RHHR | |
|---|---|
DigiKey Part Number | MSC1202Y2RHHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1202Y2RHHR |
Description | IC DAS/ADC/DAC SPECIAL 36-VQFN |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1202Y2RHHR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type ADC and DAC: MCU Based | Package / Case 36-VFQFN Exposed Pad |
Number of Channels 6 | Supplier Device Package 36-VQFN (6x6) |
Sampling Rate (Per Second) 1k | Base Product Number |
Data Interface SPI |

