
MSC1201Y3RHHR | |
|---|---|
DigiKey Part Number | MSC1201Y3RHHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1201Y3RHHR |
Description | IC DAS/ADC/DAC SPECIAL 36-VQFN |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k SPI 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1201Y3RHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC and DAC: MCU Based | |
Number of Channels | 6 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 1k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |

