
MSC1200Y2PFBT | |
|---|---|
DigiKey Part Number | 296-16792-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSC1200Y2PFBT |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k SPI 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1200Y2PFBT Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type ADC and DAC: MCU Based | Package / Case 48-TQFP |
Number of Channels 8 | Supplier Device Package 48-TQFP (7x7) |
Sampling Rate (Per Second) 1k | Base Product Number |
Data Interface SPI |

