
MPY634KPG4 | |
|---|---|
DigiKey Part Number | 296-36113-5-ND |
Manufacturer | |
Manufacturer Product Number | MPY634KPG4 |
Description | IC ANALOG MULTIPLIER 14-DIP |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MPY634KPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,46120 € | 436,53 € |
| Unit Price without VAT: | 17,46120 € |
|---|---|
| Unit Price with VAT: | 20,77883 € |


