
MPY100BG | |
|---|---|
DigiKey Part Number | MPY100BG-ND |
Manufacturer | |
Manufacturer Product Number | MPY100BG |
Description | IC MULTIPLIER-DIVIDER 14-CDIP |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MPY100BG Models |
Category | Function Analog Multiplier/Divider |
Manufacturer Texas Instruments | Number of Bits/Stages 4-Quadrant |
Series | Package / Case 14-CDIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 14-CDIP |
Part Status Last Time Buy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 132,75500 € | 3.186,12 € |
| Unit Price without VAT: | 132,75500 € |
|---|---|
| Unit Price with VAT: | 157,97845 € |

