
MPY100AG | |
|---|---|
DigiKey Part Number | 296-33410-5-ND |
Manufacturer | |
Manufacturer Product Number | MPY100AG |
Description | IC ANALOG MULT-DIV 14 CDIP |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | MPY100AG Models |
Category | Function Analog Multiplier/Divider |
Manufacturer Texas Instruments | Number of Bits/Stages 4-Quadrant |
Series | Package / Case 14-CDIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 14-CDIP |
Part Status Last Time Buy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,66000 € | 130,66 € |
| Unit Price without VAT: | 130,66000 € |
|---|---|
| Unit Price with VAT: | 155,48540 € |

