
MPC509AP | |
|---|---|
DigiKey Part Number | MPC509AP-ND |
Manufacturer | |
Manufacturer Product Number | MPC509AP |
Description | IC SWITCH SP4T X 2 1.5KOHM 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5kOhm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MPC509AP Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 250ns (Typ) |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 500pA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SP4T | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 16-PDIP |
On-State Resistance (Max) 1.5kOhm | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX359EPE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX359EPE+-ND | 11,13500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,80000 € | 13,80 € |
| 10 | 10,92500 € | 109,25 € |
| 25 | 10,20680 € | 255,17 € |
| 100 | 9,41780 € | 941,78 € |
| 250 | 9,04168 € | 2.260,42 € |
| 500 | 8,81504 € | 4.407,52 € |
| Unit Price without VAT: | 13,80000 € |
|---|---|
| Unit Price with VAT: | 16,42200 € |

