MPC507APG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 279
Unit Price: 27,84000 €
Datasheet
2 Circuit IC Switch 8:1 1.5kOhm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC507APG4

DigiKey Part Number
MPC507APG4-ND
Manufacturer
Manufacturer Product Number
MPC507APG4
Description
IC MUX DUAL 8:1 1.5KOHM 28DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 1.5kOhm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MPC507APG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
1.5kOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
200ns, 250ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
500pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes