MOC3061VM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC3012

DigiKey Part Number
2156-MOC3012-ND
Manufacturer
Manufacturer Product Number
MOC3012
Description
OPTOISOLTR 7.5KV TRIAC 1CH 6PDIP
Customer Reference
Detailed Description
Optoisolator Triac Output 7500Vpk 1 Channel 6-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
7500Vpk
Voltage - Off State
250 V
Static dV/dt (Min)
12V/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
100µA
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-PDIP
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.362
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0660,24184 €257,80 €
Unit Price without VAT:0,24184 €
Unit Price with VAT:0,28779 €