
MMBZ30VCLDBZR | |
|---|---|
DigiKey Part Number | 296-MMBZ30VCLDBZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ30VCLDBZR |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 500mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.8V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09301 € | 279,03 € |
| 6.000 | 0,08448 € | 506,88 € |
| 9.000 | 0,08014 € | 721,26 € |
| 15.000 | 0,07525 € | 1.128,75 € |
| 21.000 | 0,07236 € | 1.519,56 € |
| 30.000 | 0,06955 € | 2.086,50 € |
| 75.000 | 0,06347 € | 4.760,25 € |
| Unit Price without VAT: | 0,09301 € |
|---|---|
| Unit Price with VAT: | 0,11068 € |

