Similar

MM74C949N | |
|---|---|
DigiKey Part Number | MM74C949N-ND |
Manufacturer | |
Manufacturer Product Number | MM74C949N |
Description | IC ADC 8BIT 28-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 28-PDIP |
Category | Number of Bits 8 |
Manufacturer Texas Instruments | Supplier Device Package 28-PDIP |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC088S022CIMT/NOPB | Texas Instruments | 1.241 | ADC088S022CIMT/NOPB-ND | 3,32000 € | Similar |



