
MM58342N/NOPB | |
|---|---|
DigiKey Part Number | MM58342N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | MM58342N/NOPB |
Description | IC DRVR HI VOLT 20 DGT 28DIP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-DIP |
EDA/CAD Models | MM58342N/NOPB Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type Vacuum Fluorescent (VF) | Package / Case 28-DIP (0.600", 15.24mm) |
Configuration Alphanumeric or Dot Matrix | Supplier Device Package 28-DIP |
Interface Serial | Base Product Number |
Digits or Characters 20 Digits |

