


MM5483N/NOPB | |
|---|---|
DigiKey Part Number | MM5483N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | MM5483N/NOPB |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 40DIP |
Customer Reference | |
Detailed Description | LCD Driver 40-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MM5483N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, Alphanumeric and Bar Graph | |
Interface | Serial | |
Digits or Characters | 4.5 Digits | |
Voltage - Supply | 3V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-DIP | |
Base Product Number |

