LCD Driver 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5452V

DigiKey Part Number
MM5452V-ND
Manufacturer
Manufacturer Product Number
MM5452V
Description
IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC
Customer Reference
Detailed Description
LCD Driver 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
MM5452V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, Alphanumeric and Bar Graph
Interface
Serial
Digits or Characters
4.5 Digits
Voltage - Supply
3V ~ 10V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.250 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.250In Stock
Ships from Rochester Electronics, LLC