
MM145453VX | |
|---|---|
DigiKey Part Number | 296-36298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM145453VX |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | MM145453VX Models |
Category | Current - Supply 40 µA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 10V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 44-LCC (J-Lead) |
Configuration 7 Segment + DP, Alphanumeric and Bar Graph | Supplier Device Package 44-PLCC (16.58x16.58) |
Interface Serial | Base Product Number |
Digits or Characters 4.5 Digits |

