MF10ACN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: 21,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 208
Unit Price: 10,84000 €
Datasheet
Filter IC Universal Switched Capacitor 4th Order 200kHz 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF10ACN

DigiKey Part Number
MF10ACN-ND
Manufacturer
Manufacturer Product Number
MF10ACN
Description
IC FILTER 200KHZ SWITCHED 20DIP
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 200kHz 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MF10ACN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
200kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
±9V ~ 14V
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes