
MDL-LM4F211CNCD | |
|---|---|
DigiKey Part Number | 296-34800-ND |
Manufacturer | |
Manufacturer Product Number | MDL-LM4F211CNCD |
Description | EVAL BOARD FOR LM4F211 |
Customer Reference | |
Detailed Description | LM4F211 Stellaris® Motor Controller/Driver Power Management Evaluation Board |
Category | Function Motor Controller/Driver |
Manufacturer Texas Instruments | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part LM4F211 |
Packaging Box | Primary Attributes Motors (BLDC, PMSM) |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,93000 € | 40,93 € |
| Unit Price without VAT: | 40,93000 € |
|---|---|
| Unit Price with VAT: | 48,70670 € |

