
MDL-ACIM-B | |
|---|---|
DigiKey Part Number | MDL-ACIM-B-ND |
Manufacturer | |
Manufacturer Product Number | MDL-ACIM-B |
Description | EVAL BOARD FOR LM3S818 |
Customer Reference | |
Detailed Description | LM3S818 - Motor Controller/Driver Power Management Evaluation Board |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Texas Instruments | Utilized IC / Part LM3S818 |
Packaging Box | Primary Attributes Motors (AC) |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |


