
MCT8314Z0HRRWR | |
|---|---|
DigiKey Part Number | 296-MCT8314Z0HRRWRTR-ND - Tape & Reel (TR) 296-MCT8314Z0HRRWRCT-ND - Cut Tape (CT) 296-MCT8314Z0HRRWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT8314Z0HRRWR |
Description | 40V MAX, 1.5A PEAK, SENSORED-TRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 24-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCT8314Z0HRRWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 5V ~ 35V | |
Voltage - Load | 5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,47400 € | 36,85 € |
| 100 | 1,32120 € | 132,12 € |
| 250 | 1,24828 € | 312,07 € |
| 500 | 1,20432 € | 602,16 € |
| 1.000 | 1,16814 € | 1.168,14 € |
| 2.500 | 1,12994 € | 2.824,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10692 € | 5.534,60 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |










