


MCP809M3-2.93/NOPB | |
|---|---|
DigiKey Part Number | MCP809M3-2.93/NOPBTR-ND - Tape & Reel (TR) MCP809M3-2.93/NOPBCT-ND - Cut Tape (CT) MCP809M3-2.93/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP809M3-2.93/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP809M3-2.93/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41280 € | 10,32 € |
| 100 | 0,36160 € | 36,16 € |
| 250 | 0,33720 € | 84,30 € |
| 500 | 0,32250 € | 161,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31038 € | 310,38 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

