New Product
32 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF8329A1IQRRYRQ1

DigiKey Part Number
296-MCF8329A1IQRRYRQ1TR-ND - Tape & Reel (TR)
296-MCF8329A1IQRRYRQ1CT-ND - Cut Tape (CT)
296-MCF8329A1IQRRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCF8329A1IQRRYRQ1
Description
AUTOMOTIVE, 12V AND 24V, SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS Analog, I2C, PWM 32-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
MCF8329A1IQRRYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Half Bridge (3)
Interface
Analog, I2C, PWM
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
4.5V ~ 60V
Voltage - Load
4.5V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,14000 €4,14 €
103,14500 €31,45 €
252,89760 €72,44 €
1002,62560 €262,56 €
2502,49596 €623,99 €
5002,41780 €1.208,90 €
1.0002,35352 €2.353,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,27411 €6.822,33 €
Manufacturers Standard Package
Unit Price without VAT:4,14000 €
Unit Price with VAT:4,92660 €