
MCF8315PWPEVM | |
|---|---|
DigiKey Part Number | 296-MCF8315PWPEVM-ND |
Manufacturer | |
Manufacturer Product Number | MCF8315PWPEVM |
Description | EVAL BOARD FOR MCF8315 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCF8315 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | MCF8315 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,29000 € | 160,29 € |
| Unit Price without VAT: | 160,29000 € |
|---|---|
| Unit Price with VAT: | 190,74510 € |

