MFR Recommended
Similar
Similar
Similar



MC79L12CLP | |
|---|---|
DigiKey Part Number | 296-9606-5-ND |
Manufacturer | |
Manufacturer Product Number | MC79L12CLP |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12CLP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 42dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -27V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3001DGNR | Texas Instruments | 16.623 | 296-27750-1-ND | 3,65000 € | MFR Recommended |
| LM79L12ACZ/NOPB | Texas Instruments | 1.745 | LM79L12ACZ/NOPB-ND | 0,65000 € | Similar |
| MC79L12ABPG | onsemi | 4.735 | MC79L12ABPGOS-ND | 0,25000 € | Similar |
| MC79L12ACPG | onsemi | 3.762 | MC79L12ACPGOS-ND | 0,25000 € | Similar |




