


MC79L12ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-50361-2-ND - Tape & Reel (TR) 296-50361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC79L12ACLPRE3 |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L12ACLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -27V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22840 € | 5,71 € |
| 100 | 0,19760 € | 19,76 € |
| 250 | 0,18304 € | 45,76 € |
| 500 | 0,17424 € | 87,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16104 € | 322,08 € |
| 4.000 | 0,15613 € | 624,52 € |
| 6.000 | 0,15368 € | 922,08 € |
| 10.000 | 0,15096 € | 1.509,60 € |
| 14.000 | 0,14937 € | 2.091,18 € |
| 20.000 | 0,14784 € | 2.956,80 € |
| 50.000 | 0,14454 € | 7.227,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

