


MC79L05ACLP | |
|---|---|
DigiKey Part Number | 296-9603-5-ND |
Manufacturer | |
Manufacturer Product Number | MC79L05ACLP |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ACLP Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Bulk | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) -20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L79L05ACZ | STMicroelectronics | 8.291 | 497-2960-ND | 0,30000 € | Similar |
| MC79L05ACPG | onsemi | 8.245 | MC79L05ACPGOS-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,67580 € | 67,58 € |
| 250 | 0,63444 € | 158,61 € |
| 500 | 0,62302 € | 311,51 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

