4/0 Driver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3487N

DigiKey Part Number
296-1408-5-ND
Manufacturer
Manufacturer Product Number
MC3487N
Description
IC TRANSCEIVER 4/0 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC3487N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.747 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8501,04586 €888,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04586 €
Unit Price with VAT:1,24457 €

Other Suppliers on DigiKey

7.747In Stock
Ships from Rochester Electronics, LLC