0/4 Receiver RS422, RS423 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3486N

DigiKey Part Number
296-7038-5-ND
Manufacturer
Manufacturer Product Number
MC3486N
Description
IC TRANSCEIVER 0/4 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC3486N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,48600 €14,86 €
251,35600 €33,90 €
1001,21290 €121,29 €
2501,14480 €286,20 €
5001,10372 €551,86 €
1.0001,06990 €1.069,90 €
2.5001,03419 €2.585,47 €
5.0001,01268 €5.063,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €

Other Suppliers on DigiKey

10.919In Stock
Ships from Rochester Electronics, LLC