MC3486DRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 602
Unit Price: 1,40000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.361
Unit Price: 1,18000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,20000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 9.973
Unit Price: 1,07000 €
Datasheet
0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3486DRE4

DigiKey Part Number
MC3486DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC3486DRE4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC3486DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44045 €1.101,12 €
5.0000,42984 €2.149,20 €
7.5000,42453 €3.183,98 €
12.5000,41864 €5.233,00 €
17.5000,41520 €7.266,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44045 €
Unit Price with VAT:0,52414 €