
MC33063ADRE4 | |
|---|---|
DigiKey Part Number | 296-52668-2-ND - Tape & Reel (TR) 296-52668-1-ND - Cut Tape (CT) 296-52668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063ADRE4 |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25952 $ | 648,80 $ |
| 5.000 | 0,25246 $ | 1.262,30 $ |
| 7.500 | 0,24891 $ | 1.866,83 $ |
| 12.500 | 0,24499 $ | 3.062,38 $ |
| 17.500 | 0,24270 $ | 4.247,25 $ |
| 25.000 | 0,24049 $ | 6.012,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 $ | 0,58 $ |
| 10 | 0,40800 $ | 4,08 $ |
| 25 | 0,36520 $ | 9,13 $ |
| 100 | 0,31820 $ | 31,82 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 $ | 0,58 $ |
| 10 | 0,40800 $ | 4,08 $ |
| 25 | 0,36520 $ | 9,13 $ |
| 100 | 0,31820 $ | 31,82 $ |
| 250 | 0,29588 $ | 73,97 $ |
| 500 | 0,28236 $ | 141,18 $ |
| 1.000 | 0,27126 $ | 271,26 $ |
| Unit Price without VAT: | 0,58000 $ |
|---|---|
| Unit Price with VAT: | 0,69020 $ |


