
MC1489NG4 | |
|---|---|
DigiKey Part Number | MC1489NG4-ND |
Manufacturer | |
Manufacturer Product Number | MC1489NG4 |
Description | IC TRANSCEIVER 0/4 14PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC1489NG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC1489N | Rochester Electronics, LLC | 2.225 | 2156-MC1489N-ND | 1,11000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | 0,39539 € | 326,20 € |
| Unit Price without VAT: | 0,39539 € |
|---|---|
| Unit Price with VAT: | 0,47051 € |


