
MC1488NE4 | |
|---|---|
DigiKey Part Number | 296-MC1488NE4-ND |
Manufacturer | |
Manufacturer Product Number | MC1488NE4 |
Description | IC TRANSCEIVER 4/0 14PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 300kbps | |
Voltage - Supply | ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |


