
MAX4597DCKR | |
|---|---|
DigiKey Part Number | 296-17656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4597DCKR |
Description | IC SWITCH SPST-NCX1 10OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4597DCKR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 10Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 2.4V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47891 € | 1.436,73 € |
| Unit Price without VAT: | 0,47891 € |
|---|---|
| Unit Price with VAT: | 0,56990 € |

