1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4597DBVR

DigiKey Part Number
296-17655-2-ND - Tape & Reel (TR)
296-17655-1-ND - Cut Tape (CT)
296-17655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4597DBVR
Description
IC SWITCH SPST-NCX1 10OHM SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4597DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Texas Instruments
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
10Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
35ns, 40ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 90.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52641 €1.579,23 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €

Other Suppliers on DigiKey

90.000In Stock
Ships from Rochester Electronics, LLC