1 Circuit IC Switch 1:1 10Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4595DCKR

DigiKey Part Number
296-17652-2-ND - Tape & Reel (TR)
296-17652-1-ND - Cut Tape (CT)
296-17652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4595DCKR
Description
IC SWITCH SPST-NCX1 10OHM SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4595DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 40ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 111.484 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43826 €1.314,78 €
6.0000,42815 €2.568,90 €
9.0000,42308 €3.807,72 €
15.0000,41746 €6.261,90 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €

Other Suppliers on DigiKey

111.484In Stock
Ships from Rochester Electronics, LLC